Phoenix Contact DFMC Series PCB Terminal Block, 6-Contact, 2.54 mm Pitch, Push-in, 2 Row Socket
- RS Stock No.:
- 520-809
- Mfr. Part No.:
- 1715738
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,906.63
(exc. GST)
$2,097.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,906.63 | $38.133 |
*price indicative
- RS Stock No.:
- 520-809
- Mfr. Part No.:
- 1715738
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 2 | |
| Mount Type | Push-in | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Female | |
| Termination Type | Socket | |
| Colour | Black | |
| Voltage | 160V | |
| Width | 17.74mm | |
| Series | DFMC | |
| Standards/Approvals | IEC 60068-2-82/JEDEC JESD 201, UL 94 V0, IEC 60112, IEC 61984, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, DIN 50018:2013-05, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, cULus Recognised (ID: E60425-19920306), VDE report (ID: 40042389), EU RoHS, CHINA RoHS | |
| Depth | 10.5mm | |
| Length | 14.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 2 | ||
Mount Type Push-in | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Female | ||
Termination Type Socket | ||
Colour Black | ||
Voltage 160V | ||
Width 17.74mm | ||
Series DFMC | ||
Standards/Approvals IEC 60068-2-82/JEDEC JESD 201, UL 94 V0, IEC 60112, IEC 61984, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, DIN 50018:2013-05, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, cULus Recognised (ID: E60425-19920306), VDE report (ID: 40042389), EU RoHS, CHINA RoHS | ||
Depth 10.5mm | ||
Length 14.4mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket
- Phoenix Contact DFMC Series PCB Connector 2.54 mm Pitch, 1 Row
- Phoenix Contact DFMC Series PCB Connector 3.5 mm Pitch 2 Row Push-in Spring
