Phoenix Contact DFMC Series PCB Connector, 22-Contact, 3.5 mm Pitch, Screw, 2 Row Push-in Spring
- RS Stock No.:
- 518-667
- Mfr. Part No.:
- 1790386
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,565.46
(exc. GST)
$2,822.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,565.46 | $51.309 |
*price indicative
- RS Stock No.:
- 518-667
- Mfr. Part No.:
- 1790386
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 22 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Mount Type | Screw | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Push-in Spring | |
| Voltage | 160V | |
| Width | 45.5mm | |
| Standards/Approvals | IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, UL 94 V0, cULus Recognised (E60425-19931011), VDE (40050694), EU RoHS, CHINA RoHS, EU REACH | |
| Length | 23.35mm | |
| Depth | 13.25mm | |
| Series | DFMC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 22 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 2 | ||
Mount Type Screw | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Push-in Spring | ||
Voltage 160V | ||
Width 45.5mm | ||
Standards/Approvals IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, UL 94 V0, cULus Recognised (E60425-19931011), VDE (40050694), EU RoHS, CHINA RoHS, EU REACH | ||
Length 23.35mm | ||
Depth 13.25mm | ||
Series DFMC | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact DFMC 1.5/11-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1790577
- Phoenix Contact FK-MCP Series PCB Connector 3.5 mm Pitch 1 Row Push-in Spring
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-122
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-222
- Phoenix Contact CDDC Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact PTDA 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket
