Phoenix Contact MCC Series PCB Connector, 9-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 520-187
- Mfr. Part No.:
- 1852244
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$374.26
(exc. GST)
$411.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $374.26 | $7.485 |
*price indicative
- RS Stock No.:
- 520-187
- Mfr. Part No.:
- 1852244
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Series | MCC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Series MCC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector from the MCC 1/9-STZ range is engineered for reliable performance in a compact design. Its innovative crimp connection method ensures a robust electrical connection while allowing efficient handling of multiple preassembled conductors. With an accommodating nominal cross-section of 1 mm², this connector is suitable for a variety of applications where space is at a premium yet robust performance is essential. The distinct green housing not only conveys durability but also supports ease of identification in complex routing environments. Its high-rated voltage and current capabilities make it an excellent choice for demanding electronic setups, reflecting a combination of functionality and aesthetic design intent.
Compact design optimises space without compromising functionality
Green housing enhances visibility and identification within installations
Crimp connection method allows for efficient conductance and assembly
Rated voltage up to 160V accommodates diverse applications
Lightweight construction simplifies integration in various environments
Designed specifically for the COMBICON connector system, ensuring compatibility and ease of use
- RS Stock No. 0483864
- Mfr. Part No. 1850929
1 Pack of 50
$2,136.81
- RS Stock No. 0483872
- Mfr. Part No. 1852419
1 Pack of 50
$448.82
- RS Stock No. 0497054
- Mfr. Part No. 1852396
1 Pack of 50
$351.89
- RS Stock No. 0483870
- Mfr. Part No. 1852260
1 Pack of 50
$452.32
Related links
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row












