Phoenix Contact FKCT 2 Series PCB Connector, 8-Contact, 5.08 mm Pitch, 1 Row Push-in Spring
- RS Stock No.:
- 518-636
- Mfr. Part No.:
- 1737255
- Brand:
- Phoenix Contact
- RS Stock No.:
- 518-636
- Mfr. Part No.:
- 1737255
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Push-in Spring | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Length | 25.6mm | |
| Depth | 15mm | |
| Standards/Approvals | IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC, RoHS 60112, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-20110128, VDE approval of drawings Approval ID: 40011723 | |
| Series | FKCT 2 | |
| Width | 40.54mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Push-in Spring | ||
Contact Gender Female | ||
Voltage 320V | ||
Length 25.6mm | ||
Depth 15mm | ||
Standards/Approvals IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC, RoHS 60112, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-20110128, VDE approval of drawings Approval ID: 40011723 | ||
Series FKCT 2 | ||
Width 40.54mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact TFKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCN Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCN 2 Series PCB Connector 5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact 5/4-ST KMGY 4-Contact Surface, 1 Row
- Phoenix Contact 5/4-ST BK 4-Contact Surface, 1 Row
- Phoenix Contact PTSM 0 Series PCB Connector 2.5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact PTSM 0 Series PCB Connector 2.5 mm Pitch 1-Row Push-in Spring
- Phoenix Contact FKCS 2 Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
