Phoenix Contact MSTBC Series PCB Connector, 9-Contact, 5.08 mm Pitch, Screw, 1 Row Crimp
- RS Stock No.:
- 517-008
- Mfr. Part No.:
- 1809802
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$419.63
(exc. GST)
$461.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $419.63 | $8.393 |
*price indicative
- RS Stock No.:
- 517-008
- Mfr. Part No.:
- 1809802
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Screw | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Crimp | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Width | 55.7mm | |
| Length | 25mm | |
| Depth | 10.5mm | |
| Series | MSTBC | |
| Standards/Approvals | VDE, IEC 60664-1:2007-04, EN 60695-2-12, cULus Recognised, IEC 60112, EN 60695-2-13, CSA, IEC 61984, UL 94 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Screw | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Crimp | ||
Voltage 320V | ||
Contact Gender Female | ||
Width 55.7mm | ||
Length 25mm | ||
Depth 10.5mm | ||
Series MSTBC | ||
Standards/Approvals VDE, IEC 60664-1:2007-04, EN 60695-2-12, cULus Recognised, IEC 60112, EN 60695-2-13, CSA, IEC 61984, UL 94 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is engineered to provide a reliable and efficient connection solution for your electrical applications. With its robust design and superior materials, this connector excels in demanding environments, ensuring high performance and stability. It features a nominal current rating of 12 A and a rated voltage of 320 V, making it ideal for various industrial uses. The connector supports a pitch of 5.08 mm and accommodates up to nine positions, allowing for a compact yet versatile configuration. Its screw locking mechanism ensures a secure fit, reducing the risk of accidental disengagement during operation. Versatile crimp connection technology enhances ease of use, making assembly straightforward while maintaining a solid connection. The product family of COMBICON connectors reflects a commitment to quality and innovation, making this connector an excellent choice for modern electronic designs.
Engineered for peak performance in critical applications
Supports a wide range of conductor sizes ensuring flexibility
Designed to withstand harsh environmental conditions
Equipped with easy to use screw locking for added security
Compact design allows for efficient space utilization in assemblies
Robust housing material contributes to long term durability
Related links
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
