Phoenix Contact MSTBC Series PCB Connector, 14-Contact, 5.08 mm Pitch, 1 Row Crimp

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
489-079
Mfr. Part No.:
1809161
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

14

Product Type

PCB Connector

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Female

Colour

Green

Termination Type

Crimp

Contact Gender

Female

Voltage

320V

Width

81.55mm

Length

25mm

Series

MSTBC

Standards/Approvals

IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60664-1:2007-04, UL 94 V0, EN 60695-2-12, EN 60695-2-13, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694

Depth

10.5mm

COO (Country of Origin):
PL
The Phoenix Contact PCB Connector is engineered for seamless connectivity in electronic applications. This PCB connector delivers reliable performance with a nominal current rating of 12 A and a rated voltage of up to 320 V. Designed with a user-friendly snap-in locking mechanism, it ensures secure connections while simplifying the installation process. Crafted from high-quality materials, the connector reflects an amalgamation of robustness and efficiency, making it ideal for a variety of applications. Its compact dimensions allow for space-saving configurations, while the crimp connection method enables versatility in conductor types. This connector is suitable for expansive uses where dependability is paramount, serving the needs of both amateurs and professionals alike. It’s an exceptional choice for those seeking to optimise their electronic systems with trusted connections.

Engineered for compatibility with COMBICON systems

Robust housing colour ensures visibility in installations

Supports a wide range of conductor sizes for flexibility

Designed with PCB mounting for easy integration

Optimised for ambient temperatures from -40 °C to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy