Phoenix Contact MSTBC 2 Series PCB Connector, 17-Contact, 5.08 mm Pitch, 1 Row Crimp
- RS Stock No.:
- 483-538
- Mfr. Part No.:
- 1809420
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-538
- Mfr. Part No.:
- 1809420
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 17 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Orientation | 0° | |
| Colour | Green | |
| Termination Type | Crimp | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Series | MSTBC 2 | |
| Length | 25mm | |
| Depth | 10.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 17 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Orientation 0° | ||
Colour Green | ||
Termination Type Crimp | ||
Voltage 320V | ||
Contact Gender Female | ||
Series MSTBC 2 | ||
Length 25mm | ||
Depth 10.7mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact MSTBC 2.5/17-STZFD-5.08 PCB connector is designed for efficient and reliable connections in various electronic applications. This connector excels in providing a robust connection while handling substantial electrical loads, making it suitable for a range of industrial environments. With a nominal cross-section of 2.5 mm² and a current rating of 12 A, this product meets the demands of modern circuitry. Its direct mounting capability coupled with a screw locking mechanism ensures secure and stable connections. The compact design, combined with features that enhance user-friendliness, makes this connector an excellent choice for professionals seeking both performance and convenience in their installations.
Designed for reliable direct mounting, streamlining installation processes
Offers a compact size for easy integration into space-constrained applications
Features a screw locking mechanism to ensure secure connectivity
Includes a plastic housing that provides superior insulation properties
Constructed from high-quality materials for enhanced durability
Facilitates easy handling with a pull-out aid that reduces tensile stress
Related links
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
