Phoenix Contact QC Series PCB Connector, 3-Contact, 5.08 mm Pitch, Push-in, 1 Row Spring Cage
- RS Stock No.:
- 488-951
- Mfr. Part No.:
- 1883268
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 488-951
- Mfr. Part No.:
- 1883268
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Mount Type | Push-in | |
| Housing Material | Polyamide | |
| Termination Type | Spring Cage | |
| Colour | Green | |
| Voltage | 160V | |
| Contact Gender | Female | |
| Series | QC | |
| Width | 10.98mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Length | 33.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Mount Type Push-in | ||
Housing Material Polyamide | ||
Termination Type Spring Cage | ||
Colour Green | ||
Voltage 160V | ||
Contact Gender Female | ||
Series QC | ||
Width 10.98mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Length 33.8mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is expertly designed to facilitate efficient connections in various applications. This connector features a compact design with a nominal cross-section of 1 mm², optimised for a nominal current of 10 A and rated for up to 630 V. Engineered for simple and quick assembly, it offers a reliable Displacement connection method, eliminating the need for conductor pre-treatment. Made with high-quality materials, the connector assures durability while being compliant with WEEE and RoHS directives, making it an environmentally responsible choice. Ideal for use in combinations with the MSTB 2.5 range, this product is built to enhance operational efficiency and provides impressive performance across a wide array of electronic assemblies.
Connection without conductor pre-treatment saves significant assembly time
Compatible with the MSTB 25 product range for versatile applications
Designed to operate over a broad temperature range from -40 °C to 100 °C
Features a robust locking clip to ensure secure connections against vibration
Provides excellent protection with rated surge voltages of up to 6 kV
Constructed using a high-quality Cu alloy for enhanced conductivity and reliability
Flame-retardant materials used in housing ensure safety during operation
Compact dimensions allow for space-saving designs in PCB layouts
Related links
- Phoenix Contact QC Series PCB Connector 5.08 mm Pitch 1 Row Spring Cage
- Phoenix Contact QC Series PCB Connector 5.08 mm Pitch 1 Row Solder
- Phoenix Contact QC Series PCB Connector 5 mm Pitch 1 Row
- Phoenix Contact QC Series PCB Connector 5 mm Pitch 1 Row Push-in
- Phoenix Contact QC Series PCB Connector 5 mm Pitch 1 Row
- Phoenix Contact QC Series PCB Connector 5 mm Pitch 1 Row Push-in
- Phoenix Contact FKCVR Series PCB Connector 5 mm Pitch 1 Row Spring Cage
- Phoenix Contact QC 1/2-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1883352
