Phoenix Contact PCB Terminal Block, 6-Contact, 10.16 mm Pitch, Push-in, 1 Row Screw
- RS Stock No.:
- 488-041
- Mfr. Part No.:
- 1969412
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$3,189.34
(exc. GST)
$3,508.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,189.34 | $127.574 |
*price indicative
- RS Stock No.:
- 488-041
- Mfr. Part No.:
- 1969412
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Mount Type | Push-in | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Colour | Green | |
| Termination Type | Screw | |
| Voltage | 1kV | |
| Width | 64mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Length | 44.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 10.16mm | ||
Current 76A | ||
Number of Rows 1 | ||
Mount Type Push-in | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Colour Green | ||
Termination Type Screw | ||
Voltage 1kV | ||
Width 64mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Length 44.1mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector comes from the COMBICON Connectors XL product line. It features Cu alloy contact material for reliable conductivity and PA insulating material for durability. Designed for versatile environments, it operates efficiently within a temperature range of -40°C to 100°C, ensuring performance in extreme conditions.
Well known connection principle allows worldwide use
Low temperature rise thanks to maximum contact force
Allows connection of two conductors
Related links
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1-Row Screw
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact FK-MC Series PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1-Row Screw
