Phoenix Contact FK-MCP 1 Series PCB Connector, 9-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 483-866
- Mfr. Part No.:
- 1851300
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,677.10
(exc. GST)
$1,844.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,677.10 | $33.542 |
*price indicative
- RS Stock No.:
- 483-866
- Mfr. Part No.:
- 1851300
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 9 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Series | FK-MCP 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 9 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Series FK-MCP 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector stands as a hallmark of reliability and efficient connectivity in electronic applications. Designed to accommodate a nominal cross section of 1.5 mm², this connector supports a nominal current of 8 A and features a robust rated voltage of 160 V. Its innovative push-in spring connection mechanism allows for quick and tool-free installation, drastically reducing assembly time while ensuring a secure connection. Crafted with a green housing, this connector not only delivers exceptional performance but also enhances the visual organisation of circuits. With a compact yet effective design, it accommodates nine positions across a pitch of 3.81 mm, fitting seamlessly into various compact applications. This product promises durability and stability, meeting rigorous technical standards and environmental compliance for modern electronic needs.
Intuitive operation facilitated by a colour-coded actuating push button
Provides a screw locking mechanism for enhanced mechanical stability
Incorporates an integrated test option for quick and convenient functionality checks
Offers a wide conductor cross-section range, supporting both rigid and flexible connections
Multifunctional mounting solution suitable for various assembly contexts
Related links
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.81 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FK-MCP Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/9-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817495
- Phoenix Contact FK-MCP 1.5/14-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851164
- Phoenix Contact FK-MCP 1.5/19-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851216
