Phoenix Contact MVSTBR 2 Series PCB Connector, 6-Contact, 5.08 mm Pitch, 1 Row Screw
- RS Stock No.:
- 483-551
- Mfr. Part No.:
- 1815688
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$911.66
(exc. GST)
$1,002.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $911.66 | $18.233 |
*price indicative
- RS Stock No.:
- 483-551
- Mfr. Part No.:
- 1815688
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Connector Gender | Male | |
| Orientation | 90° | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Series | MVSTBR 2 | |
| Width | 30.48mm | |
| Depth | 26mm | |
| Length | 17.7mm | |
| Standards/Approvals | CSA, VDE, cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Connector Gender Male | ||
Orientation 90° | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Series MVSTBR 2 | ||
Width 30.48mm | ||
Depth 26mm | ||
Length 17.7mm | ||
Standards/Approvals CSA, VDE, cULus Recognised | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector showcases exceptional reliability and versatility, catering to a variety of industrial applications. Designed with a nominal cross section of 2.5 mm², this connector enables seamless integration into various environments, ensuring optimum performance and safety. With its robust green housing and durable materials, it meets rigorous industry standards for quality and longevity. This product is ideal for secure connections in PCB mount applications, featuring a reliable screw connection with tension sleeve technology. Whether for existing systems or new designs, this connector offers a sophisticated solution that thrives in demanding conditions.
Well known connection principle facilitates global application
Low temperature rise contributes to improved system efficiency
Allows for the connection of dual conductors enhancing versatility
Customized to meet specific operational demands with minimal order quantities
Packed in cardboard for environmentally conscious shipping
Exceeds standard performance metrics with rigorous testing
Compliant with WEEE/RoHS standards for sustainability
Optimised design supports simple installation in various configurations
Made in Germany ensuring high manufacturing standards and quality
Related links
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
