Phoenix Contact DD31PC 2 Series PCB Connector, 24-Contact, 3.81 mm Pitch, 2 Row Crimp
- RS Stock No.:
- 483-674
- Mfr. Part No.:
- 1340471
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$164.29
(exc. GST)
$180.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $164.29 | $3.286 |
*price indicative
- RS Stock No.:
- 483-674
- Mfr. Part No.:
- 1340471
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 24 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Connector Gender | Male | |
| Orientation | 0° | |
| Colour | Black | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Voltage | 160V | |
| Series | DD31PC 2 | |
| Width | 35.79mm | |
| Length | 22.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 24 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Number of Rows 2 | ||
Current 8A | ||
Connector Gender Male | ||
Orientation 0° | ||
Colour Black | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Voltage 160V | ||
Series DD31PC 2 | ||
Width 35.79mm | ||
Length 22.8mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Connector from the DD31PC range offers a smart solution for reliable assembly in compact spaces. With its innovative design, this connector supports a high packing density while ensuring robust performance under various conditions. Built to facilitate efficient connections for crimped conductors, the device is ideal for applications where space is constrained but reliable connectivity remains crucial. Engineered to meet stringent standards, it combines durability and ease of use, providing versatility alongside enhanced safety features. The intuitive snap-in locking mechanism not only prevents accidental disconnections but also simplifies assembly and installation processes, making it a preferred choice for professionals seeking quality and efficiency.
Cost effective for bulk crimp connections
Compact size ideal for restricted spaces
Double row contact layout maximises density
User friendly locking mechanism enhances safety
Optional tools available for automatic crimping
Versatile mounting method with latching flange
Suitable for a wide range of conductor sizes
Robust materials ensure longevity and performance
Meets compliance with international standards
Related links
- Phoenix Contact DD31PC 2 Series PCB Connector 3.81 mm Pitch, 2 Row Crimp
- Phoenix Contact DD31PC 2 Series PCB Connector 3.81 mm Pitch, 2 Row Crimp
- Phoenix Contact DD31PC 2 Series PCB Connector 3.81 mm Pitch, 2 Row Crimp
- Phoenix Contact DD31PC 2 Series PCB Connector 3.81 mm Pitch, 2 Row Crimp
- Phoenix Contact DD31PC Series PCB Connector 3.81 mm Pitch, 2 Row Crimp
- Phoenix Contact DD31PC Series PCB Connector 3.81 mm Pitch, 2 Row Crimp
- Phoenix Contact DD31PC Series PCB Connector 3.81 mm Pitch, 2 Row Crimp
- Phoenix Contact DD31PC Series PCB Connector 3.81 mm Pitch, 1 Row Crimp
