Phoenix Contact DD31PC 2 Series PCB Connector, 12-Contact, 3.81 mm Pitch, 2 Row Crimp
- RS Stock No.:
- 483-673
- Mfr. Part No.:
- 1340466
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$96.37
(exc. GST)
$106.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $96.37 | $1.927 |
*price indicative
- RS Stock No.:
- 483-673
- Mfr. Part No.:
- 1340466
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Orientation | 0° | |
| Termination Type | Crimp | |
| Colour | Black | |
| Contact Gender | Female | |
| Voltage | 160V | |
| Series | DD31PC 2 | |
| Width | 24.36mm | |
| Standards/Approvals | UL Recognised | |
| Length | 22.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 2 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Orientation 0° | ||
Termination Type Crimp | ||
Colour Black | ||
Contact Gender Female | ||
Voltage 160V | ||
Series DD31PC 2 | ||
Width 24.36mm | ||
Standards/Approvals UL Recognised | ||
Length 22.8mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector is designed for efficient and reliable crimp connections in compact spaces. With a sleek black housing and a robust construction, this connector supports a nominal current of 8 A and a rated voltage of 160 V, offering high performance across demanding applications. Its innovative snap-in locking mechanism ensures secure connections, while the dual-row design maximises space utilisation without compromising on functionality. Ideal for automated systems and bulk wiring projects, it combines durability and ease of use, making it a vital component for electronic assemblies. For applications where precision is key, this connector provides an intuitive solution that stands up to rigorous testing.
Designed for high packing density in limited spaces
Automatic crimping tools are available for increased efficiency
Meets stringent international standards for quality and reliability
Polarization and coding features enhance user-friendliness
Reliable performance guaranteed even in extreme temperatures
Durability is tested through comprehensive environmental and mechanical assessments
Latching flange mounting simplifies integration into various assemblies
Tested for vibration resilience to ensure stable operation
- RS Stock No. 0483674
- Mfr. Part No. 1340471
1 Pack of 50
$164.29
- RS Stock No. 0483683
- Mfr. Part No. 1340720
1 Pack of 50
$290.31
- RS Stock No. 0518730
- Mfr. Part No. 1340469
1 Pack of 50
$135.89
- RS Stock No. 0518732
- Mfr. Part No. 1340474
1 Pack of 50
$203.77
Related links
- Phoenix Contact DD31PC 2 Series PCB Connector 3.81 mm Pitch, 2 Row Crimp
- Phoenix Contact DD31PC 2 Series PCB Connector 3.81 mm Pitch, 2 Row Crimp
- Phoenix Contact DD31PC 2 Series PCB Connector 3.81 mm Pitch, 2 Row Crimp
- Phoenix Contact DD31PC 2 Series PCB Connector 3.81 mm Pitch, 2 Row Crimp
- Phoenix Contact DD31H 2 Series PCB Connector 3.81 mm Pitch, 2 Row Crimp
- Phoenix Contact DD31PC Series PCB Connector 3.81 mm Pitch, 2 Row Crimp
- Phoenix Contact DD31H 2 Series PCB Connector 3.81 mm Pitch 2 Row Crimp
- Phoenix Contact DD31PC Series PCB Connector 3.81 mm Pitch, 2 Row Crimp












