Phoenix Contact FKCT Series PCB Connector, 16-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 483-438
- Mfr. Part No.:
- 1902440
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,089.63
(exc. GST)
$2,298.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,089.63 | $41.793 |
*price indicative
- RS Stock No.:
- 483-438
- Mfr. Part No.:
- 1902440
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Series | FKCT | |
| Width | 91.38mm | |
| Depth | 15mm | |
| Length | 25.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 320V | ||
Series FKCT | ||
Width 91.38mm | ||
Depth 15mm | ||
Length 25.2mm | ||
The Phoenix Contact PCB Connector, part of the FKCT 2.5/-STF series, is designed for efficient and secure connections in electronic applications. With a focus on reliability, it offers unique features that streamline assembly and enhance operational efficiency. The product incorporates a push-in spring connection method, which eliminates the need for tools and considerably simplifies installation. Its robust construction, highlighted by a screw locking mechanism and a durable green housing, caters to various electrical requirements while ensuring user safety. In addition, the thoughtfully designed actuating push button promotes intuitive handling, making connection and disconnection straightforward. This connector is not only engineered to meet strict industry standards but also delivers excellent performance in demanding environments, ensuring longevity and reliability for a multitude of applications.
Time saving installation with a push in connection method
Intuitive operation is facilitated by a colour coded push button
Integrated test option allows for quick and convenient testing
Durable screw locking mechanism enhances mechanical stability
Compatibility with the MSTB 25 range provides versatility
Designed to operate effectively in a wide range of ambient temperatures
Related links
- Phoenix Contact FKCS Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCOR Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBT Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact FKICS 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact DD32PC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact FKCOR Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCOW Series PCB Connector 5.08 mm Pitch, 1 Row
