Phoenix Contact FKCS Series PCB Connector, 16-Contact, 5.08 mm Pitch, 1 Row Push-in Spring
- RS Stock No.:
- 489-058
- Mfr. Part No.:
- 1808705
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,185.32
(exc. GST)
$2,403.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 03 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,185.32 | $43.706 |
*price indicative
- RS Stock No.:
- 489-058
- Mfr. Part No.:
- 1808705
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Push-in Spring | |
| Voltage | 320V | |
| Series | FKCS | |
| Width | 94.7mm | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694, IEC 60664-1:2007-04, IEC 60112, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, WEEE/RoHS-compliant, IEC 60068-2-82, JEDEC JESD 201, EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Depth | 15mm | |
| Length | 25.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Push-in Spring | ||
Voltage 320V | ||
Series FKCS | ||
Width 94.7mm | ||
Standards/Approvals cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694, IEC 60664-1:2007-04, IEC 60112, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, WEEE/RoHS-compliant, IEC 60068-2-82, JEDEC JESD 201, EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Depth 15mm | ||
Length 25.1mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact FKCS Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCS Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCS Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCS Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCS Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCS Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCS Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCS Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
