Amphenol Industrial T70343500000G Series PCB Terminal Block, 3-Contact, 7.62 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 446-537
- Mfr. Part No.:
- T70343500000G
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save $1.40
View bulk pricing optionsSubtotal (1 unit)*
$1.64
(exc. GST)
$1.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,649 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.64 | - |
| 10 - 24 | $1.50 | $1.40 |
| 25 + | $1.33 | $7.75 |
*price indicative
- RS Stock No.:
- 446-537
- Mfr. Part No.:
- T70343500000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Current | 3A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Thermoplastic | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Green | |
| Voltage | 30V | |
| Series | T70343500000G | |
| Depth | 12.5mm | |
| Width | 21.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Current 3A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Thermoplastic | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Green | ||
Voltage 30V | ||
Series T70343500000G | ||
Depth 12.5mm | ||
Width 21.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel-plated plated brass terminal body, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The wire guard solder pin in made of copper and is plated with tin.
300 V voltage rated
RoHS compliant
Related links
- Amphenol Industrial T70243500000G Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Weidmüller LSF Series PCB Terminal Block 7.62 mm Pitch 1824960000
- Wurth Elektronik 2164 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 2544 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4183 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GMKDSP 3 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 2184 Series PCB Terminal Block 7.62 mm Pitch 1 Row
