Amphenol Industrial T70243500000G Series PCB Terminal Block, 2-Contact, 7.62 mm Pitch, PCB, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.21

(exc. GST)

$1.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,422 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$1.21
10 +$1.14

*price indicative

RS Stock No.:
446-509
Mfr. Part No.:
T70243500000G
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

7.62mm

Current

3A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Thermoplastic

Mount Type

PCB

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Colour

Green

Voltage

30V

Depth

12.5mm

Series

T70243500000G

Width

21.5mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel-plated plated brass terminal body, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The wire guard solder pin in made of copper and is plated with tin.

300 V voltage rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy