WAGO 250 Series PCB Connector, 14-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination

Subtotal (1 box of 20 units)*

$474.20

(exc. GST)

$521.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$474.20$23.71

*price indicative

RS Stock No.:
225-660
Mfr. Part No.:
250-214
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

14

Pitch

3.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push-In Cage Clamp

Series

250

COO (Country of Origin):
CH
The Wago PCB Terminal Block is engineered for optimal efficiency in PCB applications, featuring push button connections that simplify the wiring process. Designed for both solid and fine stranded conductors, it ensures reliable performance in a variety of settings. With a pin spacing of 3.5 mm, this terminal strip is versatile enough to cater to different configurations while maintaining a sleek profile. The innovative CAGE CLAMP technology delivers secure connections, making it ideal for use in tight spaces while allowing for easy termination and removal of conductors.

Customisable options available including mixed colour combinations
Manufactured with high quality materials for improved durability
Compatible with common accessories for enhanced functionality
Optimised for quick and efficient installations in various settings
Compliance with RoHS ensures environmentally friendly usage
Ideal for both industrial and commercial applications

Related links