WAGO 250 Series PCB Connector, 14-Contact, 3.5 mm Pitch, 1 Row, 250-214/000-012

Subtotal (1 box of 20 units)*

$488.43

(exc. GST)

$537.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$488.43$24.422

*price indicative

RS Stock No.:
221-029
Mfr. Part No.:
250-214/000-012
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

14

Pitch

3.5mm

Number of Rows

1

Current

8A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Colour

Orange

Voltage

25V

Series

250

Width

50.5mm

Standards/Approvals

IEC/EN 60664-1, CSA, UL 1059

Depth

12mm

The Wago PCB Terminal Block offers innovative push in technology that streamlines wiring processes for both solid and ferruled conductors, making installation simpler and more efficient. Designed for versatility, this terminal block features a pin spacing of 3.5 mm, accommodating up to 14 poles while ensuring reliable connectivity through its unique push button actuation.

Convenient strip length for precise conductor preparations

Made from durable materials that meet the highest flammability standards

Available with direct marking options for improved product identification

Low weight ensures easy handling during installation