WAGO 250 Series PCB Connector, 8-Contact, 3.5 mm Pitch, 1 Row, 250-108
- RS Stock No.:
- 220-878
- Distrelec Article No.:
- 304-29-961
- Mfr. Part No.:
- 250-108
- Brand:
- WAGO
Subtotal (1 box of 40 units)*
$327.11
(exc. GST)
$359.82
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $327.11 | $8.178 |
*price indicative
- RS Stock No.:
- 220-878
- Distrelec Article No.:
- 304-29-961
- Mfr. Part No.:
- 250-108
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Grey | |
| Voltage | 160V | |
| Standards/Approvals | No | |
| Width | 29.5mm | |
| Series | 250 | |
| Depth | 12mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Grey | ||
Voltage 160V | ||
Standards/Approvals No | ||
Width 29.5mm | ||
Series 250 | ||
Depth 12mm | ||
The Wago PCB Terminal Block is an innovative solution designed for efficient connectivity and easy wiring in compact spaces. Featuring an 8 pole design with a pin spacing of 3.5 mm, this terminal block utilises push in CAGE CLAMP technology, allowing for fast and reliable connections of solid and fine stranded conductors. With a robust construction, the product offers versatility in applications while ensuring compliance with stringent international standards.
Compact design allows for space saving installation in various applications
Push button operation simplifies the termination process for fine stranded conductors
Custom colour options available to suit individual project aesthetics
Constructed from high quality materials for enhanced durability
Meets rigorous international standards ensuring reliability in diverse environments
