WAGO 236 Series PCB Terminal Block, 5-Contact, 10.16 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 20 units)*

$270.38

(exc. GST)

$297.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$270.38$13.519

*price indicative

RS Stock No.:
225-645
Mfr. Part No.:
236-605
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

10.16mm

Current

24A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

63V

Standards/Approvals

No

Width

52.3mm

Series

236

Depth

14mm

COO (Country of Origin):
CH
The Wago PCB terminal block is an elegantly designed and versatile solution, perfect for a wide array of electronic connections. Its innovative CAGE CLAMP technology ensures secure grip and maximum reliability in every application. With a compact footprint and exceptional flexibility, this product is ideal for various wiring configurations whether used in industrial automation or building installations.

Compliant with RoHS regulations for environmentally friendly usage

Multiple connection options available for diverse application needs

Solder pin dimensions facilitate easy integration with existing systems

Available with variants for specialised applications like marine and Ex approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy