WAGO 250 Series PCB Connector, 4-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 225-614
- Mfr. Part No.:
- 250-204/000-012
- Brand:
- WAGO
Subtotal (1 box of 75 units)*
$173.55
(exc. GST)
$190.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $173.55 | $2.314 |
*price indicative
- RS Stock No.:
- 225-614
- Mfr. Part No.:
- 250-204/000-012
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block offers a sophisticated solution for efficient electrical connections. Designed with user friendly push button terminations, this compact device ensures ease of use, particularly when working with fine stranded conductors. Its 4 pole configuration and 3.5 mm pin spacing facilitate reliable connectivity and enhance space saving capabilities in circuit design. The terminal strip is fabricated from high quality materials, ensuring durability and compliance with industry standards.
Customisable colour combinations accommodate diverse project needs
RoHS compliant making it an environmentally friendly choice
Multiple approvals ensure compatibility across various standards
Available with spacers to tailor fit different designs
Lightweight at 2 g adding minimal weight to assemblies
Segregated marking options enhance installation clarity
RoHS compliant making it an environmentally friendly choice
Multiple approvals ensure compatibility across various standards
Available with spacers to tailor fit different designs
Lightweight at 2 g adding minimal weight to assemblies
Segregated marking options enhance installation clarity
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
