WAGO 250 Series PCB Connector, 7-Contact, 3.5 mm Pitch, 1 Row, 250-207/000-012

Subtotal (1 box of 45 units)*

$305.60

(exc. GST)

$336.16

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$305.60$6.791

*price indicative

RS Stock No.:
220-776
Mfr. Part No.:
250-207/000-012
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

7

Pitch

3.5mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Orange

Wire Connection Method

Push-in

Voltage

25V

Standards/Approvals

No

Depth

12mm

Width

26mm

Series

250

The Wago PCB Terminal Block offers an innovative push in CAGE CLAMP technology, making connections both efficient and reliable. Designed with a 3.5 mm pin spacing, this terminal block is ideal for space constrained applications while ensuring robust performance. It accommodates a wide range of conductor sizes, providing versatility in various electrical configurations.

Available in custom colour combinations to suit project aesthetics

Supports various clamping units for enhanced flexibility in electrical layouts

Features a solder pin arrangement that optimises layout space on PCBs

Constructed from durable materials providing long lasting performance

Compliant with environmental standards ensuring sustainability