WAGO 250 Series PCB Connector, 2-Contact, 3.5 mm Pitch, 3 Row, 250-202/000-012

Subtotal (1 box of 140 units)*

$123.20

(exc. GST)

$135.52

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$123.20$0.88

*price indicative

RS Stock No.:
221-217
Mfr. Part No.:
250-202/000-012
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

2

Pitch

3.5mm

Current

8A

Number of Rows

3

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Colour

Orange

Voltage

25V

Width

8.5mm

Series

250

Standards/Approvals

No

Depth

12mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block is designed for seamless connectivity in compact applications. This robust component features a 3.5 mm pin spacing and is equipped with push in CAGE CLAMP technology, allowing for easy connections with solid and fine stranded conductors. Ideal for various electronic applications, it ensures efficient wiring through a 45° conductor entry angle, making installation both straightforward and space saving.

Compact design fits into tight spaces without compromising performance

Push button mechanism simplifies the termination of fine stranded conductors

Reliable connection technology ensures stability and reduces the risk of disconnection

Durable polyamide construction offers resilience in various environmental conditions

Compliance with international standards enhances trust and usability in diverse markets

Lightweight design aids in reducing overall assembly weight for improved efficiency