WAGO 2604 Series PCB Connector, 8-Contact, 5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 40 units)*

$807.24

(exc. GST)

$887.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$807.24$20.181

*price indicative

RS Stock No.:
225-354
Mfr. Part No.:
2604-3108
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

8

Pitch

5mm

Current

32A

Number of Rows

1

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Colour

Grey

Wire Connection Method

Push-in

Voltage

32V

Series

2604

Width

42.4mm

Depth

16.7mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago PCB terminal block with Push-in CAGE CLAMP connection offers an innovative solution tailored for efficient electrical connections. Engineered for maximum reliability, this model supports intuitive, tool-free operation, making installation and maintenance straightforward. Featuring an 8-pole arrangement and a pin spacing of 5 mm, it guarantees a secure hold for various conductor sizes up to 4 mm².

Compact dimensions ensure efficient use of PCB space

Offers high reliability with excellent shock and vibration resistance

Compliant with key international safety standards for peace of mind

Ideal for railway applications and other demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy