WAGO 236 Series PCB Terminal Block, 12-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-457
- Mfr. Part No.:
- 236-312
- Brand:
- WAGO
Subtotal (1 box of 10 units)*
$622.75
(exc. GST)
$685.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $622.75 | $62.275 |
*price indicative
- RS Stock No.:
- 225-457
- Mfr. Part No.:
- 236-312
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 63V | |
| Width | 122.3mm | |
| Depth | 14mm | |
| Series | 236 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Product Type PCB Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 24A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 63V | ||
Width 122.3mm | ||
Depth 14mm | ||
Series 236 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is engineered for optimal connectivity with its innovative CAGE CLAMP technology, ensuring secure and reliable connections for conductors ranging from 0.08 to 2.5 mm². With a thoughtful design allowing for both parallel and perpendicular actuation, this component seamlessly integrates into various PCB layouts, enhancing the versatility of your electrical systems.
Compatible with a range of conductor sizes offering flexibility for different applications
Ex approval versions available for use in explosive atmospheres
Precision engineered dimensions ensure reliable PCB mounting and performance
Compliant with international standards for quality assurance in industrial use
Related links
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
