WAGO 236 Series PCB Terminal Block, 14-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-346
- Mfr. Part No.:
- 236-114
- Brand:
- WAGO
Subtotal (1 box of 15 units)*
$157.72
(exc. GST)
$173.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $157.72 | $10.515 |
*price indicative
- RS Stock No.:
- 225-346
- Mfr. Part No.:
- 236-114
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 14 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 25V | |
| Series | 236 | |
| Standards/Approvals | No | |
| Depth | 14mm | |
| Width | 72.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 14 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 25V | ||
Series 236 | ||
Standards/Approvals No | ||
Depth 14mm | ||
Width 72.3mm | ||
The Wago PCB terminal block provides a reliable and efficient solution for interconnecting multiple electrical circuits. Designed with CAGE CLAMP technology, it ensures a secure and robust connection for solid and fine-stranded conductors, promoting safe and dependable operation in demanding environments. With versatility in pin spacing, this terminal block accommodates various installation requirements, enhancing its usability in compact spaces.
Manufactured from high quality materials for durability
Compliant with significant safety and environmental standards
Lightweight design enhances ease of handling and installation
Variety of colour options for easy identification and sorting
Related links
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
