WAGO 236 Series PCB Terminal Block, 36-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-216
- Mfr. Part No.:
- 236-436
- Brand:
- WAGO
Subtotal (1 box of 5 units)*
$142.03
(exc. GST)
$156.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $142.03 | $28.406 |
*price indicative
- RS Stock No.:
- 225-216
- Mfr. Part No.:
- 236-436
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 36 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 25V | |
| Series | 236 | |
| Width | 182.3mm | |
| Standards/Approvals | No | |
| Depth | 14mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 36 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 25V | ||
Series 236 | ||
Width 182.3mm | ||
Standards/Approvals No | ||
Depth 14mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is designed for precision and efficiency in modern circuit assemblies. Featuring a robust CAGE CLAMP connection technology, this component ensures reliable and secure connections with a wide range of conductor cross-sections. Its innovative design accommodates versatile pin spacing, allowing ease of installation and flexibility in design.
Offers variants with mixed colour configurations for easy identification
Meets international safety standards and approvals for peace of mind
Fine stranded conductors can be easily terminated with insulated ferrules for superior connectivity
RoHS compliant ensuring environmental responsibility in manufacturing
Related links
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch, 2 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
