WAGO 235 Series PCB Terminal Block, 6-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination

Subtotal (1 box of 45 units)*

$200.85

(exc. GST)

$220.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$200.85$4.463

*price indicative

RS Stock No.:
225-172
Mfr. Part No.:
235-106
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

6

Pitch

3.81mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push-In Cage Clamp

Series

235

COO (Country of Origin):
CH
The Wago PCB Terminal Block redefines connectivity with its innovative push in technology and robust performance. Designed specifically for efficient termination of solid and ferruled conductors, it incorporates an intuitive push button mechanism for easy connection and disconnection. With 6 poles and a pin spacing of 3.81 mm, it offers versatile configuration possibilities tailored to meet the demands of modern electronic applications. The durable construction, featuring high quality materials like polyamide for the housing and electrolytic copper for the contacts, ensures excellent reliability and longevity.

Durable materials provide long lasting performance
The push button feature enhances user convenience during wiring
Rated for high current capacities ensuring secure connections
Optimised for use with a variety of conductor sizes
Complies with stringent international standards for safety and quality
Easily configurable for different applications and requirements

Related links