WAGO 257 Series PCB Connector, 1-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-131
- Mfr. Part No.:
- 257-766
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$107.15
(exc. GST)
$117.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $107.15 | $1.072 |
*price indicative
- RS Stock No.:
- 225-131
- Mfr. Part No.:
- 257-766
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Orange | |
| Voltage | 63V | |
| Series | 257 | |
| Standards/Approvals | No | |
| Depth | 14.2mm | |
| Width | 12.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Orange | ||
Voltage 63V | ||
Series 257 | ||
Standards/Approvals No | ||
Depth 14.2mm | ||
Width 12.8mm | ||
- COO (Country of Origin):
- PL
The Wago Stackable PCB Terminal Block offers an innovative push button mechanism, making it an ideal choice for efficient circuit connections. Designed with versatility in mind, it accommodates various conductor sizes and ensures secure connections with its CAGE CLAMP technology. Its robust electrical ratings cater to a range of operational environments, ensuring reliability and safety. Constructed with quality materials, this terminal block is not just a functional component but a reliable part of any electronic assembly.
Versions available for various environmental conditions including Ex approvals
Dimensions suitable for high density PCB layouts
Offers excellent insulation properties improving overall safety
Constructed from materials meeting flammability and environmental regulations
Compatible with a range of accessories for enhanced functionality
Related links
- WAGO 257 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 10.16 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 10.16 mm Pitch 257-660
- WAGO 257 Series PCB Connector 10.16 mm Pitch 257-604
- WAGO 257 Series PCB Connector 10.16 mm Pitch 257-624
- WAGO 257 Series PCB Connector 10.16 mm Pitch 257-662
- WAGO 257 Series PCB Connector 10.16 mm Pitch 257-602
- WAGO 257 Series PCB Connector 10.16 mm Pitch 257-655
