WAGO 255 Series PCB Connector, 24-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push Button Termination

Subtotal (1 box of 5 units)*

$113.52

(exc. GST)

$124.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$113.52$22.704

*price indicative

RS Stock No.:
224-918
Mfr. Part No.:
255-524
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

24

Pitch

7.5/7.62mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push Button

Series

255

COO (Country of Origin):
CH
The Wago PCB Terminal Block featuring a push button design and CAGE CLAMP connection stands out for its versatility and user friendly operation. Ideal for field wiring, this terminal block allows for quick actuation without the need for tools, making installations and adjustments a breeze. With a refined design suitable for high density applications, it accommodates various conductor sizes while maintaining secure connections.

Robust materials ensure durability and longevity
Versatile conductor connections support solid and fine stranded options
Available in mixed colour variants for improved identification
Designed for high density applications with compact pin spacing
Ex approval variants cater to specific regulatory requirements
Solder pin arrangement enables easy PCB integration

Related links