WAGO 255 Series PCB Connector, 12-Contact, 7.62 mm Pitch, 1 Row, 255-512
- RS Stock No.:
- 225-488
- Mfr. Part No.:
- 255-512
- Brand:
- WAGO
Subtotal (1 box of 10 units)*
$776.15
(exc. GST)
$853.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $776.15 | $77.615 |
*price indicative
- RS Stock No.:
- 225-488
- Mfr. Part No.:
- 255-512
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 12 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Series | 255 | |
| Depth | 18.3mm | |
| Width | 92.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 12 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Series 255 | ||
Depth 18.3mm | ||
Width 92.9mm | ||
Standards/Approvals No | ||
The Wago PCB Terminal Block offers exceptional flexibility in wiring with its advanced push button actuation and CAGE CLAMP connection technology. Designed for 12 poles, it ensures seamless connectivity for a variety of conductor sizes, from solid to fine stranded options. Its compact dimensions and robust material construction guarantee durability and reliability in demanding applications. Ideal for both in the field and panel mounting, this terminal block simplifies installation and maintenance tasks.
Compact design maximises space efficiency on PCBs
Available in a mixed colour option for easy identification
Robust material resists wear and tear ensuring longevity
Adaptable pin spacing by adjusting PCB terminal strips
Wide range of approvals enhances usability across different industries
Compatible with a variety of conductors for versatile applications
Environmental compliance ensures safe use and sustainability
