WAGO 255 Series PCB Connector, 3-Contact, 7.62 mm Pitch, 1 Row, 255-503

Subtotal (1 box of 45 units)*

$161.95

(exc. GST)

$178.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$161.95$3.599

*price indicative

RS Stock No.:
224-958
Mfr. Part No.:
255-503
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Product Type

PCB Connector

Pitch

7.62mm

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Colour

Grey

Wire Connection Method

Cage Clamp

Standards/Approvals

No

Width

25.4mm

Depth

18.3mm

Series

255

The Wago PCB Terminal Block represents an advanced solution built for efficiency and simplicity in electrical connections. Designed with a push button actuation and CAGE CLAMP technology, it caters to various applications with ease. Its compact size and thoughtful engineering allow for tool free operation, making it perfect for in the field wiring tasks. The terminal block is crafted from high quality polyamide, ensuring durability and compliance with international standards, ideal for both domestic and industrial environments.

Compact design facilitates installation in tight spaces

High quality materials offer enhanced durability and long life

Multiple pole options cater to various wiring requirements

Tool free operation streamlines the wiring process

Compliant with RoHS ensuring environmentally responsible choices

Certified for a range of environmental and electrical standards

Variants available for customised solutions

Simplified maintenance due to easy conductor terminations