WAGO 255 Series PCB Connector, 8-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- RS Stock No.:
- 224-902
- Mfr. Part No.:
- 255-508
- Brand:
- WAGO
Subtotal (1 box of 15 units)*
$117.59
(exc. GST)
$129.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $117.59 | $7.839 |
*price indicative
- RS Stock No.:
- 224-902
- Mfr. Part No.:
- 255-508
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Pitch | 7.5/7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 255 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Pitch 7.5/7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 255 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block with push button actuation is a cutting edge solution designed for versatile and efficient connections in various applications. Optimising performance, this product boasts a compact design, ensuring ease of use while minimising footprint on the PCB. With the innovative CAGE CLAMP technology, users enjoy a tool free operation that simplifies wiring processes. Enhanced by its robust environmental ratings, this terminal block performs reliably even in challenging conditions, making it ideal for both industrial and commercial settings.
Tool free operation reduces installation time
Robust construction withstands challenging environments
Push button actuation simplifies field wiring
Suitable for both metric and inch pin spacing requirements
Versatile use across various industrial applications
Robust construction withstands challenging environments
Push button actuation simplifies field wiring
Suitable for both metric and inch pin spacing requirements
Versatile use across various industrial applications
Related links
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 2-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 2-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 2-Row, Cage Clamp Termination
- WAGO 256 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Cage Clamp Termination
