WAGO 736 Series PCB Terminal Block, 12-Contact, 7.62 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 224-340
- Mfr. Part No.:
- 736-656
- Brand:
- WAGO
Subtotal (1 box of 35 units)*
$776.26
(exc. GST)
$853.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $776.26 | $22.179 |
*price indicative
- RS Stock No.:
- 224-340
- Mfr. Part No.:
- 736-656
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 7.62mm | |
| Current | 21A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 40V | |
| Width | 44.1mm | |
| Standards/Approvals | No | |
| Series | 736 | |
| Depth | 21mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 7.62mm | ||
Current 21A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 40V | ||
Width 44.1mm | ||
Standards/Approvals No | ||
Series 736 | ||
Depth 21mm | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block redefines efficiency with its high-density design, allowing for space-efficient wiring of multiple conductors, even in confined areas. Featuring the innovative CAGE CLAMP connection technology, it supports various conductor sizes while ensuring reliable and robust connections. The terminal block is crafted from durable polyamide housing and equipped with chrome-nickel spring steel clamping springs.
Custom marking options improve identification during installation
Wide limit temperature range accommodates various environments
Solder pins are staggered for efficient PCB layout
Compliant with RoHS standards for environmental safety
Available in several pole configurations and colours
Related links
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
