WAGO 739 Series PCB Connector, 3-Contact, 3.81 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-555
- Mfr. Part No.:
- 739-333/001-000
- Brand:
- WAGO
Subtotal (1 box of 45 units)*
$396.44
(exc. GST)
$436.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $396.44 | $8.81 |
*price indicative
- RS Stock No.:
- 223-555
- Mfr. Part No.:
- 739-333/001-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 20V | |
| Standards/Approvals | No | |
| Width | 26.23mm | |
| Series | 739 | |
| Depth | 13.4mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 20V | ||
Standards/Approvals No | ||
Width 26.23mm | ||
Series 739 | ||
Depth 13.4mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is a cutting-edge solution designed for efficient and reliable electrical connections. Featuring a pin spacing of 3.81 mm and a robust CAGE CLAMP connection technology, this terminal block ensures a secure fit for conductors ranging from 0.08 mm² to 1.5 mm². With its ergonomic design and versatile mounting options, it is ideal for a variety of applications, facilitating quick and easy installation while keeping space constraints in mind.
Robust construction ensures durability in demanding environments
Certified for safety with compliance to recognised global standards
Lightweight design promotes easy handling and installation
Provides multi potential connections enhancing functionality
Related links
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
