WAGO 745 Series PCB Connector, 3-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-204
- Mfr. Part No.:
- 745-353
- Brand:
- WAGO
Subtotal (1 box of 72 units)*
$674.91
(exc. GST)
$742.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $674.91 | $9.374 |
*price indicative
- RS Stock No.:
- 223-204
- Mfr. Part No.:
- 745-353
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Series | 745 | |
| Width | 29.1mm | |
| Depth | 29.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 41A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Series 745 | ||
Width 29.1mm | ||
Depth 29.1mm | ||
Standards/Approvals No | ||
The Wago PCB terminal block offers a robust and versatile solution tailored for high-performance electrical connections. Designed with CAGE CLAMP technology, it ensures reliable and secure electrical contacts while facilitating quick and easy conductor insertion. The product features a compact form factor combined with a pin spacing of 10 mm, making it ideal for integration into space-constrained PCB designs.
Material choice ensures long lasting durability and resistance
Designed for efficient potential distribution via comb style jumper bars
Double solder pins increase mechanical stability even in challenging environments
Extensive approval certifications affirm product reliability across various standards
Related links
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
