WAGO 736 Series PCB Terminal Block, 32-Contact, 5.08 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 222-908
- Mfr. Part No.:
- 736-316
- Brand:
- WAGO
Subtotal (1 box of 21 units)*
$1,083.71
(exc. GST)
$1,192.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,083.71 | $51.605 |
*price indicative
- RS Stock No.:
- 222-908
- Mfr. Part No.:
- 736-316
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 32 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 21A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 25V | |
| Series | 736 | |
| Standards/Approvals | No | |
| Depth | 21mm | |
| Width | 82.28mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 32 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 21A | ||
Number of Rows 2 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 25V | ||
Series 736 | ||
Standards/Approvals No | ||
Depth 21mm | ||
Width 82.28mm | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block is engineered for high-density applications, providing reliable wiring solutions in confined spaces. Designed with precision, it features CAGE CLAMP technology that ensures secure connections for both solid and fine-stranded conductors. The product is tailored for efficient installation with a compact profile, making it ideal for a variety of electronic assemblies.
Customisable options available for pole numbers and colours
Designed for easy maintenance and reconfiguration as needs change
Environmental compliance ensures suitability for a wide range of applications
Related links
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
