WAGO 745 Series PCB Connector, 4-Contact, 7.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 64 units)*

$900.82

(exc. GST)

$990.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$900.82$14.075

*price indicative

RS Stock No.:
222-797
Mfr. Part No.:
745-304
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Product Type

PCB Connector

Pitch

7.5mm

Current

41A

Number of Rows

1

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

50V

Series

745

Width

31.6mm

Standards/Approvals

No

Depth

29.1mm

COO (Country of Origin):
PL
The Wago PCB terminal block offers a robust solution for seamless electrical connections with its innovative CAGE CLAMP technology. Designed specifically for versatility even in space-constrained environments, it allows for efficient conductor termination without compromising reliability. The grey terminal block accommodates a variety of conductor sizes, ensuring compatibility across multiple applications.

Versions with Ex approval support applications in hazardous environments

Marker slot simplifies labelling for improved organisation and maintenance

Double solder pins ensure exceptional mechanical stability and longevity

Comb style jumper bars allow for efficient potential distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy