WAGO 745 Series PCB Connector, 6-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-208
- Mfr. Part No.:
- 745-306
- Brand:
- WAGO
Subtotal (1 box of 40 units)*
$543.26
(exc. GST)
$597.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $543.26 | $13.582 |
*price indicative
- RS Stock No.:
- 222-208
- Mfr. Part No.:
- 745-306
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 7.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 50V | |
| Series | 745 | |
| Standards/Approvals | No | |
| Depth | 29.1mm | |
| Width | 46.6mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 7.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 50V | ||
Series 745 | ||
Standards/Approvals No | ||
Depth 29.1mm | ||
Width 46.6mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed to streamline connections in various electrical applications, providing reliability and efficiency. Featuring a 6-pole configuration, it incorporates cutting-edge CAGE CLAMP connection technology that ensures secure and effortless wiring. The compact dimensions and pin spacing allow for seamless integration into existing setups while accommodating a range of wire sizes.
Provides dual solder pins for enhanced mechanical stability and reliability
Constructed from high quality materials ensuring durability even in harsh environments
Utilises a streamlined design that optimises space on PCBs
Related links
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
