WAGO 235 Series PCB Terminal Block, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-646
- Mfr. Part No.:
- 235-754
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$76.89
(exc. GST)
$84.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $76.89 | $0.769 |
*price indicative
- RS Stock No.:
- 221-646
- Mfr. Part No.:
- 235-754
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Colour | Blue | |
| Wire Connection Method | Push Wire | |
| Voltage | 40V | |
| Series | 235 | |
| Width | 9mm | |
| Standards/Approvals | No | |
| Depth | 12.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 24A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Colour Blue | ||
Wire Connection Method Push Wire | ||
Voltage 40V | ||
Series 235 | ||
Width 9mm | ||
Standards/Approvals No | ||
Depth 12.5mm | ||
- COO (Country of Origin):
- CN
The Wago Stackable PCB Terminal Block offers a compact solution designed specifically for high performance connectivity in Ex i applications. With its innovative PUSH WIRE technology, this terminal block ensures effortless and secure connections for solid conductors up to 2.5 mm², making it ideal for a variety of industrial applications. Its modular design features low profile configurations that allow for custom terminal strip assemblies, enhancing flexibility in your electronic setups.
Dual solder pins enhance mechanical stability during operation
Compatible with multiple pin spacing configurations for versatility
Materials selected for their high durability and performance
Compliant with international safety and quality standards
Fast and reliable conductor removal with standard tools
Environmentally friendly with RoHS compliance
Related links
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
