WAGO 236 Series PCB Terminal Block, 6-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-599
- Mfr. Part No.:
- 236-606
- Brand:
- WAGO
Subtotal (1 box of 20 units)*
$309.63
(exc. GST)
$340.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $309.63 | $15.482 |
*price indicative
- RS Stock No.:
- 221-599
- Mfr. Part No.:
- 236-606
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Standards/Approvals | No | |
| Series | 236 | |
| Depth | 14mm | |
| Width | 62.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 24A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Standards/Approvals No | ||
Series 236 | ||
Depth 14mm | ||
Width 62.3mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is engineered for reliability and ease of use, providing efficient electrical connections with its CAGE CLAMP technology. Designed to accommodate various conductor sizes, it ensures a secure and versatile solution for circuit boards. The product's robust construction allows it to operate under high temperatures and environmental challenges, making it suitable for diverse applications.
Offers versions with Ex approval catering to specialised safety requirements
Supports both metric and inch pin spacing for added installation flexibility
Complies with RoHS regulations ensuring environmentally friendly operation
Includes options for mixed colour configurations for easy identification and organisation
Related links
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
