WAGO 235 Series PCB Terminal Block, 1-Contact, 3.81 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 100 units)*

$76.89

(exc. GST)

$84.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$76.89$0.769

*price indicative

RS Stock No.:
221-486
Mfr. Part No.:
235-774
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

1

Pitch

3.81mm

Current

17.5A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.25mm²

Mount Type

Through Hole

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Orientation

0°

Colour

Blue

Voltage

20V

Standards/Approvals

No

Depth

12.5mm

Width

5.3mm

Series

235

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block offers a reliable solution for electrical connections. Designed with push button technology, it allows for easy termination of both solid and fine stranded conductors. Its compact design incorporates a pin spacing of 3.81 mm, making it an ideal choice for high density applications. Featuring a robust build and constructed from premium materials, this product ensures long lasting performance in various environments.

Designed for easy identification with colour coded options

Supports a broad temperature range for diverse applications

Facilitates convenient removal of conductors via push buttons

Meets stringent safety standards for reliable performance

Ideal for both solid and fine stranded conductors

Compact footprint maximizes PCB layout efficiency

Quick installation and maintenance save valuable time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy