WAGO 236 Series PCB Terminal Block, 2-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-152
- Mfr. Part No.:
- 236-302
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$148.89
(exc. GST)
$163.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $148.89 | $2.978 |
*price indicative
- RS Stock No.:
- 221-152
- Mfr. Part No.:
- 236-302
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Parallel, Perpendicular | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 63V | |
| Series | 236 | |
| Width | 22.3mm | |
| Standards/Approvals | No | |
| Depth | 14mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 24A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Parallel, Perpendicular | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 63V | ||
Series 236 | ||
Width 22.3mm | ||
Standards/Approvals No | ||
Depth 14mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is a highly versatile component designed for reliable connections in various electronic applications. Engineered with a CAGE CLAMP connection system, it ensures a secure grip on conductors while simplifying installation processes. The design accommodates both solid and fine-stranded conductors, making it suitable for a wide range of wiring configurations.
Ready for custom configurations as per user specifications
Robust materials provide durability against physical and environmental stresses
Easy to install with screwdriver actuation options enhancing user convenience
Compliant with RoHS directives demonstrating a commitment to environmental responsibility
Related links
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
