WAGO 250 Series PCB Connector, 8-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination

Subtotal (1 box of 40 units)*

$335.44

(exc. GST)

$368.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$335.44$8.386

*price indicative

RS Stock No.:
220-876
Mfr. Part No.:
250-108/000-006
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

8

Pitch

3.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push-In Cage Clamp

Series

250

COO (Country of Origin):
CH
The Wago PCB Terminal Block designed with a push button mechanism offers a seamless solution for space saving wiring. Engineered to accommodate conductors up to 1.5 mm², this 8 pole terminal block features a compact design with a pin spacing of 3.5 mm. The push in CAGE CLAMP technology allows for quick and reliable connections, facilitating easy insertion and removal of both solid and fine stranded conductors. With a 45° conductor entry angle, users can enjoy straightforward wiring, significantly enhancing the efficiency of assembly.

Versatile connection options accommodate various conductor types
Heat resistant insulation material withstands high temperature ranges
Integrated marking capabilities facilitate easy identification
Multiple colour options provide aesthetic and functional adaptability
Lightweight yet sturdy construction ensures reliability in applications
RoHS compliant assuring environmentally friendly performance

Related links