WAGO 250 Series PCB Connector, 8-Contact, 3.5 mm Pitch, 1 Row, 250-108/000-012

Subtotal (1 box of 40 units)*

$327.11

(exc. GST)

$359.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$327.11$8.178

*price indicative

RS Stock No.:
220-873
Mfr. Part No.:
250-108/000-012
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

8

Product Type

PCB Connector

Pitch

3.5mm

Number of Rows

1

Current

8A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Colour

Orange

Voltage

160V

Width

29.5mm

Standards/Approvals

UL 1059, CSA C22.2, IEC/EN 60664-1

Series

250

Depth

12mm

The Wago PCB Terminal Block is designed for efficient and reliable electronic connections. Featuring a compact layout, it boasts a robust push button actuation mechanism for effortless connections and disconnections of solid and fine stranded conductors. With its 45° conductor entry angle, it facilitates space saving wiring, making it ideal for designs where every millimetre counts. The product is available in a vibrant orange colour, ensuring it stands out in any application.

Supports both solid and fine stranded conductors for versatile use

Environmentally compliant demonstrating a commitment to sustainability

Available with custom colour options and configurations to suit diverse needs

Rated for a broad temperature range ensuring performance in challenging environments

Compact design allows for efficient space utilisation on PCB layouts

Suitable for direct marking simplifying identification in complex installations