WAGO 250 Series PCB Connector, 3-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination

Subtotal (1 box of 100 units)*

$146.15

(exc. GST)

$160.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$146.15$1.462

*price indicative

RS Stock No.:
220-801
Mfr. Part No.:
250-203/000-006
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Pitch

3.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push-In Cage Clamp

Series

250

COO (Country of Origin):
CH
The Wago PCB Terminal Block designed specifically for seamless connections in electronic applications. With its 3 pole configuration and push in CAGE CLAMP technology, this terminal block not only enhances efficiency but also minimises wiring errors. The thoughtful dimensions allow for compact installations, making it an ideal choice for both commercial and industrial environments. Its exquisite blue finish complements its robust functionality, ensuring reliability even under varying conditions.

Employs push in termination for effortless conductor insertion
Custom colour combinations available to suit diverse applications
Easy removal of fine stranded conductors thanks to integrated push buttons
Compliant with RoHS regulations ensuring eco friendliness
Weight efficient design permits reduced shipping and handling costs
Staggered solder pin arrangement optimises PCB layout efficiency
Suitable for use with a variety of conductor sizes expanding its usability

Related links