WAGO 235 Series PCB Terminal Block, 3-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 220-818
- Mfr. Part No.:
- 235-103
- Brand:
- WAGO
Subtotal (1 box of 90 units)*
$171.08
(exc. GST)
$188.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $171.08 | $1.901 |
*price indicative
- RS Stock No.:
- 220-818
- Mfr. Part No.:
- 235-103
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 235 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 235 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed for seamless connectivity in diverse applications, offering a blend of reliable performance and user friendly operation. Its push in CAGE CLAMP technology allows for effortless connection of both solid and fine stranded conductors. The terminal block features a compact design with careful attention to dimensions, ensuring it fits perfectly into tight spaces on printed circuit boards. Its robust construction guarantees durability while maintaining versatility across various industries.
Made from high quality polyamide for enhanced heat resistance and durability
Pollution degree rating that ensures reliable operation in challenging environments
Offers direct marking options for enhanced identification and organisation
Lightweight design minimises the overall weight of the assembly
Pollution degree rating that ensures reliable operation in challenging environments
Offers direct marking options for enhanced identification and organisation
Lightweight design minimises the overall weight of the assembly
Related links
- WAGO 235 Series PCB Terminal Block 3.81mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 235 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Termination
- WAGO 235 Series PCB Terminal Block 3.81mm Pitch 1-Row, Push In Termination
- WAGO 235 Series PCB Terminal Block 3.81mm Pitch 1-Row, Push Wire Termination
- WAGO 235 Series PCB Terminal Block 3.81mm Pitch 1-Row, Push Wire Termination
