WAGO 254 Series PCB Connector, 1-Contact, 7.62 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 220-700
- Mfr. Part No.:
- 254-856
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$79.84
(exc. GST)
$87.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $79.84 | $0.798 |
*price indicative
- RS Stock No.:
- 220-700
- Mfr. Part No.:
- 254-856
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Current | 24A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Push Wire | |
| Colour | Orange | |
| Voltage | 1kV | |
| Series | 254 | |
| Standards/Approvals | No | |
| Width | 9.2mm | |
| Depth | 13.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Current 24A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Push Wire | ||
Colour Orange | ||
Voltage 1kV | ||
Series 254 | ||
Standards/Approvals No | ||
Width 9.2mm | ||
Depth 13.5mm | ||
- COO (Country of Origin):
- PL
The Wago Stackable PCB Terminal Block is designed for exceptional flexibility and efficiency in electronic assemblies. Leveraging advanced PUSH WIRE technology, it simplifies conductor termination while significantly reducing space on your circuit board. With a compact depth of just 8.9 mm, this modular terminal block accommodates various conductor types, allowing for an optimal and organised wiring solution.
Space saving profile enables efficient PCB layout
Available in multiple colour variants for easy identification
Compliant with RoHS for environmentally conscious use
Manufactured with high quality materials ensuring durability
- RS Stock No. 0221376
- Mfr. Part No. 257-551
1 Box of 100
$99.43
- RS Stock No. 0221425
- Mfr. Part No. 255-502/333-000
1 Box of 70
$168.73
- RS Stock No. 0221348
- Mfr. Part No. 256-756
1 Box of 100
$98.87
- RS Stock No. 0221388
- Mfr. Part No. 255-501
1 Box of 100
$97.83
Related links
- WAGO 254 Series PCB Connector 7.62 mm Pitch 2 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 2 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 2 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row












