WAGO 234 Series PCB Terminal Block, 36-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 220-906
- Mfr. Part No.:
- 234-536
- Brand:
- WAGO
Subtotal (1 box of 10 units)*
$3,080.84
(exc. GST)
$3,388.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,080.84 | $308.084 |
*price indicative
- RS Stock No.:
- 220-906
- Mfr. Part No.:
- 234-536
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 36 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 234 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 36 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 234 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed for seamless connectivity in modern electronic applications. Built with a robust CAGE CLAMP mechanism, it ensures secure connections for both solid and fine stranded conductors. This product features a push button actuation for easy handling, catering to a wide range of wire sizes and configurations. With a pin spacing of 2.54 mm and accommodating up to 36 poles, it optimally balances compactness with versatility, making it ideal for any wiring requirement.
Convenient push button operation simplifies the wiring process
Designed for high mechanical stability with double solder pins
Accommodates a diverse range of conductor cross sections
Optimised dimensions ensure it fits easily into compact spaces
Compliant with major international safety and environmental standards
Versatile in application suitable for various industrial environments
Designed for high mechanical stability with double solder pins
Accommodates a diverse range of conductor cross sections
Optimised dimensions ensure it fits easily into compact spaces
Compliant with major international safety and environmental standards
Versatile in application suitable for various industrial environments
Related links
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
